DeWALT DCK685P3T-QW 18V Cordless Power Tool Kit, Cordless
- RS Stock No.:
- 657-204
- Mfr. Part No.:
- DCK685P3T-QW
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€1,790.87
(exc. VAT)
€2,202.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,790.87 |
*price indicative
- RS Stock No.:
- 657-204
- Mfr. Part No.:
- DCK685P3T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Kit | |
| Series | DCK | |
| Voltage | 18V | |
| Motor Type | Brushless | |
| Number of Items | 7 | |
| Battery Capacity | 5Ah | |
| Number of Batteries | 3 | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Kit Contents | SDS-plus Rotary Hammer DCH273 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Kit | ||
Series DCK | ||
Voltage 18V | ||
Motor Type Brushless | ||
Number of Items 7 | ||
Battery Capacity 5Ah | ||
Number of Batteries 3 | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Kit Contents SDS-plus Rotary Hammer DCH273 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 6-Tool Kit is designed to meet the demands of professionals and DIY enthusiasts alike. This comprehensive set comes equipped with an array of high-performance tools, ensuring versatility for a wide range of applications. It includes a hammer drill, impact driver, competitive rotary hammer, circular saw, grinder, and oscillating multi-tool. Whether youre undertaking renovations, repairs, or new constructions, this kit provides the power and efficiency you need. Coupled with three batteries and a reliable charger, this collection guarantees that you stay powered up and productive, allowing you to tackle projects without unnecessary interruptions.
Includes a hammer drill for efficient drilling and fastening tasks
Features an impact driver Ideal for high torque applications
Equipped with an SDS-plus rotary hammer for heavy-duty chiselling and drilling
Offers a circular saw for quick and precise cutting of various materials
Comes with a grinder, perfect for cutting and grinding tasks
Includes an oscillating multi-tool for versatility in sanding and cutting
Supplied with three 5Ah batteries to ensure prolonged usage without frequent recharging
Includes a fast charger for quick turnaround times when charging tools
Comes with the DWST83345-1 box for convenient storage and transport
Contains two DWST83346-1 sets to keep your tools organised
Features a wheeled stand for enhanced mobility and ease of use
Well-suited for both domestic tasks and professional deployment
Related links
- DeWALT DCK2020P2T-QW 18V Cordless Power Tool Kit, Type C
- DeWALT DCK2080P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2077P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK856P4-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK422P3T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK2050E2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK384P2T-QW 18V Cordless Power Tool Kit, Type C - EU
- DeWALT DCK368P3T-QW 18V Cordless Power Tool Kit, Type C - EU
