- RS Stock No.:
- 136-2995
- Mfr. Part No.:
- DCK276P2-GB
- Manufacturer:
- DeWALT
4 In stock for delivery within 2 working days
Added
Price Each
€870.33
(exc. VAT)
€1,070.51
(inc. VAT)
Units | Per unit |
1 + | €870.33 |
- RS Stock No.:
- 136-2995
- Mfr. Part No.:
- DCK276P2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWALT DCK276P2 Premium Cordless Drills Twin Kit (2 x 5Ah)
The DeWALT Twin Pack contains the DCF899 XR Brushless High Torque Impact Wrench with a brushless motor that outputs up to 950 Nm of torque, offering increased runtime and efficiency. The DeWALT DCD996 combi hammer is the successor to the DCD995, with an improved, larger brushless motor which delivers up to 34% more power. DeWALT have improved the airflow to this motor which keeps it cool and at the top of its performance. It features an improved automatic high speed for increasing the users masonry drilling speed.
Features and Benefits:
DCD996 Hammer Drill Driver:
One of DEWALTs most powerful 18V XR Li-Ion Brushless XRP hammer drill drivers featuring XR 5.0Ah Li-Ion battery technology
Automatic high-speed hammer drill driver at 38,250 BPM increasing users masonry drilling speed of application
3 Position LED torch, High/Medium/Low settings with High output 20min LED delay lighting up your workplace
Tough 3 speed all metal transmission for increased runtime and longer tool life
Electronic Clutch with 11 positions adjustable torque control for optimised precision when screw driving
13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
Efficient intelligent trigger allowing total control over all applications
Improved grip design providing greater application control and maximum comfort
Steel belt hook and magnetic bit holder ensure strong storage solutions
Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Compatibility with all 18V XR DEWALT Power Tool Batteries
DCF899 XR High Impact Wrench:
High power Brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
Application control is achieved through 3 motor speeds and torque settings including PrecisionDrive
PrecisionDrive mode offers additional control in screw driving applications to avoid material and fastener damage
Super lightweight and compact the tool is very comfortable to use and fits in small spaces
3x LED "Halo" light ring offers excellent workpiece lighting
Compatibility with all 18V XR DEWALT Power Tool Batteries
1/4" (6.35mm) drop in bit holder allows for quick, one handed fitment
One of DEWALTs most powerful 18V XR Li-Ion Brushless XRP hammer drill drivers featuring XR 5.0Ah Li-Ion battery technology
Automatic high-speed hammer drill driver at 38,250 BPM increasing users masonry drilling speed of application
3 Position LED torch, High/Medium/Low settings with High output 20min LED delay lighting up your workplace
Tough 3 speed all metal transmission for increased runtime and longer tool life
Electronic Clutch with 11 positions adjustable torque control for optimised precision when screw driving
13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
Efficient intelligent trigger allowing total control over all applications
Improved grip design providing greater application control and maximum comfort
Steel belt hook and magnetic bit holder ensure strong storage solutions
Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Compatibility with all 18V XR DEWALT Power Tool Batteries
DCF899 XR High Impact Wrench:
High power Brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
Application control is achieved through 3 motor speeds and torque settings including PrecisionDrive
PrecisionDrive mode offers additional control in screw driving applications to avoid material and fastener damage
Super lightweight and compact the tool is very comfortable to use and fits in small spaces
3x LED "Halo" light ring offers excellent workpiece lighting
Compatibility with all 18V XR DEWALT Power Tool Batteries
1/4" (6.35mm) drop in bit holder allows for quick, one handed fitment
Supplied with:
2 x 5.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-voltage XR charger
Belt hook
Magnetic bit holder
Multi-position side handle
TSTAK heavy duty kitbox
Multi-voltage XR charger
Belt hook
Magnetic bit holder
Multi-position side handle
TSTAK heavy duty kitbox
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 826-8030.
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 826-8030.
Supplied with
2 X 5Ah lithium-ion batteries, Multicharger, 2x Belt Clips, Side handle for Combi Drill and Tough System Carry Case
DeWalt Combination Kits
Specifications
Attribute | Value |
---|---|
Number of Batteries | 2 |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Corded/Cordless | Cordless |
Kit Contents | Combi Drill & Impact Driver Kit |
Plug Type | Type G - British 3-pin |
Battery Capacity | 5Ah |
Voltage Rating | 18V |