Milwaukee 4933471072 18V Cordless Power Tool Kit
- RS Stock No.:
- 255-2725
- Mfr. Part No.:
- 4933471072
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€198.24
(exc. VAT)
€243.84
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.24 |
*price indicative
- RS Stock No.:
- 255-2725
- Mfr. Part No.:
- 4933471072
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | RoHS | |
| Number of Items | 3 | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Kit Contents | M12-18FC Charge, (2) M18 HB3.0 Batteries | |
| Number of Batteries | 2 | |
| Battery Capacity | 3Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Kit | ||
Standards/Approvals RoHS | ||
Number of Items 3 | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Kit Contents M12-18FC Charge, (2) M18 HB3.0 Batteries | ||
Number of Batteries 2 | ||
Battery Capacity 3Ah | ||
- COO (Country of Origin):
- CN
Milwaukee Power Tool Kit, 18V Voltage Rating, 3Ah Battery Capacity - 4933471072
This power tool kit is an essential addition for professionals in the automation, electronics, electrical, and mechanical industries. The kit includes a combination of two high-capacity 3Ah Li-Ion batteries and a fast charger, all designed to enhance your workflow without the constraints of cords. Ensuring efficiency and power, this kit is built to handle a variety of demanding tasks confidently.
Features & Benefits
• Features two M18 HB 3.0 batteries for sustained power
• Cordless design enhances mobility and convenience
• Fast charging capability within 35 minutes optimises downtime
• Compatible with a wide range of Milwaukee cordless tools
• 18 V rating suited for versatile power tool applications
• Designed for enhanced performance in challenging conditions
Applications
• Ideal for use on construction sites for quick job execution
• Suitable for electrical installations requiring power tool versatility
• Effective in maintenance tasks where mobility is essential
• Used for heavy-duty tasks like drilling and fastening
• Convenient for both DIY enthusiasts and professional tradespeople
What charging options are available for the included batteries?
The included M12-18FC fast charger is designed to quickly charge both M12 and M18 battery packs, ensuring you spend less time waiting and more time working.
How long does it take to fully charge the batteries for continuous use?
The batteries can be fully charged in just 35 minutes, allowing for quick turnaround during high-demand jobs.
What type of battery technology does this kit feature?
This kit features Li-Ion battery technology, which offers high capacity with a longer lifecycle and less self-discharge compared to traditional battery types.
Can these batteries be used with other power tools?
Yes, the M18 HB 3.0 batteries are compatible with a wide range of Milwaukee cordless tools, making them a versatile choice for various applications.
Related links
- Milwaukee 4933451138 18V Cordless Power Tool Kit
- Milwaukee 4933471152 18V Cordless Power Tool Kit
- Milwaukee 4933479440 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 06019J2171 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
