- RS Stock No.:
- 874-1052
- Mfr. Part No.:
- 06019B697F
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-1052
- Mfr. Part No.:
- 06019B697F
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch GSB + GDR 10.8V Impact Driver-Drill Kit
This Bosch Professional power drill kit includes a Combi Drill (GSB 10.8-2LI) and an Impact Driver (GDR 10.8-LI). This power tool kit also features 2 x 2.0 Ah slide pack batteries, Bosch's Hyper Charger, all supplied in a durable L-Boxx box carry cases with convenient carrying handles.
The GSB Professional Combi drill is a high-quality power tool kit from Bosch, which is extremely lightweight and shortest design in its class for optimum handling. It also packs a powerful motor for all screwdriver tasks and drilling applications in woods, metals and masonry whilst using a hammer function. A quick change of bit is possible with a single sleeve keyless chuck. Working in tight areas where it lacks light is not a problem with the GSB due to an integrated LED light that can illuminate the work area.
The GDR Professional impact driver is capable of delivering 100 Newton metres of torque. This is twice the amount of a 12V drill driver, whilst only weighing less than a kilogram. A ring led light offers clear viewing of the work area when youre in low light environments. The brushless EC motor offers excellent power and longevity to complete a variety of tasks in metal or concrete.
Part of this kit is the AL1130 CV Hyper charger that is capable of rapid charging within only 65 minutes a 2.5 Ah battery is fully charged and ready to use. Featuring a UK Plug the charger is intelligent in charging to prolong their lifetime. Just like when in use the battery level indicator tells you how much battery you have left it is reversed when it's charging to tell you how much its charged by. The Bosch GBA 2 Ah batteries are an essential part of this kit, with two batteries included ensures you have a spare battery to keep working. These batteries weigh only 175g, ensuring the weight of the tools it's used in is kept low to avoid any fatigue. Part of Bosch's Flexible Power System, these batteries are designed for all tools in this voltage class.
The GSB Professional Combi drill is a high-quality power tool kit from Bosch, which is extremely lightweight and shortest design in its class for optimum handling. It also packs a powerful motor for all screwdriver tasks and drilling applications in woods, metals and masonry whilst using a hammer function. A quick change of bit is possible with a single sleeve keyless chuck. Working in tight areas where it lacks light is not a problem with the GSB due to an integrated LED light that can illuminate the work area.
The GDR Professional impact driver is capable of delivering 100 Newton metres of torque. This is twice the amount of a 12V drill driver, whilst only weighing less than a kilogram. A ring led light offers clear viewing of the work area when youre in low light environments. The brushless EC motor offers excellent power and longevity to complete a variety of tasks in metal or concrete.
Part of this kit is the AL1130 CV Hyper charger that is capable of rapid charging within only 65 minutes a 2.5 Ah battery is fully charged and ready to use. Featuring a UK Plug the charger is intelligent in charging to prolong their lifetime. Just like when in use the battery level indicator tells you how much battery you have left it is reversed when it's charging to tell you how much its charged by. The Bosch GBA 2 Ah batteries are an essential part of this kit, with two batteries included ensures you have a spare battery to keep working. These batteries weigh only 175g, ensuring the weight of the tools it's used in is kept low to avoid any fatigue. Part of Bosch's Flexible Power System, these batteries are designed for all tools in this voltage class.
Bosch GSB Combi Drill Features
Extremely lightweight and powerful combi drill
Brushless Motor Technology for excellent efficiency
Two speed all metal transmission for increased runtime and longer tool life
Combi drill - Drill Driver and Hammer feature for multiple applications
Comfortable ergonomic design with rubber grip over mould improving users comfort
Metal chuck
LED light to illuminate your work area – 3 mode settings including torch functionality
0-1300 RPM
Brushless Motor Technology for excellent efficiency
Two speed all metal transmission for increased runtime and longer tool life
Combi drill - Drill Driver and Hammer feature for multiple applications
Comfortable ergonomic design with rubber grip over mould improving users comfort
Metal chuck
LED light to illuminate your work area – 3 mode settings including torch functionality
0-1300 RPM
Bosch GDR Impact Driver Features
Extremely lightweight and powerful combi drill
Brushless Motor Technology for excellent efficiency
Two speed all metal transmission for increased runtime and longer tool life
Combi drill - Drill Driver and Hammer feature for multiple applications
Comfortable ergonomic design with rubber grip over mould improving users comfort
Metal chuck
LED light to illuminate your work area – 3 mode settings including torch functionality
0-1300 RPM
Brushless Motor Technology for excellent efficiency
Two speed all metal transmission for increased runtime and longer tool life
Combi drill - Drill Driver and Hammer feature for multiple applications
Comfortable ergonomic design with rubber grip over mould improving users comfort
Metal chuck
LED light to illuminate your work area – 3 mode settings including torch functionality
0-1300 RPM
Bosch GDR Impact Driver Features
High power Brushless motor outputting up to 100Nm of torque ensures heavy applications are completed quickly
Ergonomic design – lightweight and comfortable to hold
LED Halo ring work light – to illuminate your work area
Magnetic bit holder on the side of the power tool
High speed for fast work (2600 rpm)
Durable housing protects from 2m drop
Weighs less than a 1kg
Ergonomic design – lightweight and comfortable to hold
LED Halo ring work light – to illuminate your work area
Magnetic bit holder on the side of the power tool
High speed for fast work (2600 rpm)
Durable housing protects from 2m drop
Weighs less than a 1kg
Applications
Power drill kits are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQ's
How many batteries are included in the set?
2 x 2 Ah Li-ion batteries are included.
Do you stock replacement batteries?
Yes, replacement batteries can be purchased e.g. 874-1046 (GBA - 2Ah)
Supplied with
2 x 2.0Ah batteries, charger, belt holster & L-Boxx carry case.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Battery Capacity | 2Ah |
Plug Type | Type G - British 3-pin |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-ion |
Voltage Rating | 10.8V |
Number of Batteries | 2 |