Dymo Adhesive Pre-Printed Label. Quantity: 1500 Per Pack
- RS Stock No.:
- 170-390
- Mfr. Part No.:
- 2191635
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€77.91
(exc. VAT)
€95.83
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.91 |
*price indicative
- RS Stock No.:
- 170-390
- Mfr. Part No.:
- 2191635
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 1500Per Pack | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 1500Per Pack | ||
Width 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Dymo Price Tag Label is the combination of adhesive and non adhesive label sections provides flexibility to label a variety of items, including jewellery, eyewear, pens, pencils, and more.
300DPI crystal clear prints for your prices and QR codes
Direct thermal printing process so there is no need for messy and expensive ink or toner cartridges
Related links
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
