Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- RS Stock No.:
- 170-388
- Mfr. Part No.:
- 2187329
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€50.42
(exc. VAT)
€62.02
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.42 |
*price indicative
- RS Stock No.:
- 170-388
- Mfr. Part No.:
- 2187329
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Pre-Printed Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 400Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Pre-Printed Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 400Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Dymo Stock Rotation labels streamline inventory and food safety in hospitality and food service. Tag and date food for safe or safe storage, waste reduction, adherence of health and safety regulation.
Eliminates guess work
Minimize food wastage
Compliant and safe
Related links
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 1500 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
