SES Sterling Adhesive Pre-Printed Adhesive Label
- RS Stock No.:
- 159-5593
- Mfr. Part No.:
- 3010200001
- Manufacturer:
- SES Sterling
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 159-5593
- Mfr. Part No.:
- 3010200001
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Length | 4.75mm | |
| Width | 2.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Black | ||
Background Colour White | ||
Length 4.75mm | ||
Width 2.45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SPOT-IT S5 labels
Easy-to-use and practical.
These 752 adhesive labels feature a black arrow head against a coloured background, and allow PCB and schematic and other defects to be readily seen.
Related links
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- WAGO Adhesive Pre-Printed Adhesive Label
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 30 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 999 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 2999 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Seal-. Quantity: 200 Per Pack
