Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- RS Stock No.:
- 419-0652
- Mfr. Part No.:
- Y192579
- Manufacturer:
- Brady
Subtotal (1 bag of 120 units)*
€45.23
(exc. VAT)
€55.63
(inc. VAT)
Last RS stock
- Final 46 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €45.23 | €0.377 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 180
€19.70
(exc. VAT)
€24.23
(inc. VAT)
- RS Stock No.:
- 419-0652
- Mfr. Part No.:
- Y192579
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Silver | |
| Background Colour | Black, Silver | |
| Quantity Per Package | 120Per Pack | |
| Length | 38mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Silver | ||
Background Colour Black, Silver | ||
Quantity Per Package 120Per Pack | ||
Length 38mm | ||
Width 15mm | ||
Standards/Approvals RoHS, REACH | ||
Extra Aggressive Adhesive Write-On
Metal or white vinyl labels
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack

