WAGO Pre-Printed Label. Quantity: 100 Per Pack

Subtotal (1 pack of 100 units)*

€20.60

(exc. VAT)

€25.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.60€0.206

*price indicative

RS Stock No.:
278-3960
Mfr. Part No.:
210-422
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pre-Printed Label

Text Colour

Black

Background Colour

White, Orange

Quantity Per Package

100Per Pack

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Stickers specifically designed for operating instructions. It has weight of a 1.8 grams. Notably, with a fire load rating of 0 MJ.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy