RS PRO Pre-Printed Tie Label-SERVICED BY-. Quantity: 50 Per Pack
- RS Stock No.:
- 445-3694
- Distrelec Article No.:
- 304-05-637
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€50.68
(exc. VAT)
€62.34
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €50.68 | €1.014 |
*price indicative
- RS Stock No.:
- 445-3694
- Distrelec Article No.:
- 304-05-637
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Tie | |
| Product Type | Pre-Printed Tie Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 50Per Pack | |
| Length | 70mm | |
| Width | 60mm | |
| Text Message | SERVICED BY | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Tie | ||
Product Type Pre-Printed Tie Label | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 50Per Pack | ||
Length 70mm | ||
Width 60mm | ||
Text Message SERVICED BY | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Partially Laminated Labels
RS PRO soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These durable printed labels come in various colours with different text showing on the labels.
Features and Benefits
• Clear laminate seals to protect tag
• Suitable for harsh environments (temperature range -20°C to +70°C)
• Tied with cable ties
• High-quality printing on the labels which is ideal for conformance labelling to Safety and Quality standards
Who uses these labels?
• Laboratory technicians for clear labelling of equipment
• Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
• Electricians and Plumbers for service, maintenance and inspection of equipment
• Quality assurance (QA) personal – quality control in manufactured products
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Pre-Printed Tie Label-TESTED for ELECTRICAL SAFETY-. Quantity: 50 Per Pack
- RS PRO Pre-Printed Tie Label-Serial No-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Label-SERVICED BY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Inspected By-. Quantity: 140 Per Pack
- RS PRO Pre-Printed Label. Quantity: 1 Per Pack
