Brady Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 120 Per Pack
- RS Stock No.:
- 419-0753
- Mfr. Part No.:
- Y192616
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 140
€13.42
(exc. VAT)
€16.51
(inc. VAT)
- RS Stock No.:
- 419-0753
- Mfr. Part No.:
- Y192616
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Red | |
| Background Colour | White | |
| Quantity Per Package | 120Per Pack | |
| Length | 38mm | |
| Width | 15mm | |
| Text Message | SERVICED BY | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Red | ||
Background Colour White | ||
Quantity Per Package 120Per Pack | ||
Length 38mm | ||
Width 15mm | ||
Text Message SERVICED BY | ||
Standards/Approvals No | ||
Extra Aggressive Adhesive Write-On
Metal or white vinyl labels
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
Related links
- RS PRO Adhesive Pre-Printed Label-SERVICED BY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration Not Required-. Quantity: 120 Per Pack

