RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 50 Per Pack
- RS Stock No.:
- 450-6108
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €20.94 | €0.419 |
*price indicative
- RS Stock No.:
- 450-6108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Red | |
| Background Colour | White | |
| Quantity Per Package | 50Per Pack | |
| Length | 38mm | |
| Width | 38mm | |
| Text Message | Do Not Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Red | ||
Background Colour White | ||
Quantity Per Package 50Per Pack | ||
Length 38mm | ||
Width 38mm | ||
Text Message Do Not Use | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Self-Adhesive: Rejected - Do not Use
Self-adhesive vinyl cloth labels
Red on white background
Pre-titled legends and space for text
Use ball-point pen, typewriter or spirit based pens
Each label 38 x 38 mm
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected Do Not Use-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Repaired-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Void If Seal Broken-. Quantity: 180 Per Pack
