RS PRO Adhesive Pre-Printed Adhesive Label-Rejected Do Not Use-. Quantity: 50 Per Pack

Subtotal (1 bag of 50 units)*

€23.27

(exc. VAT)

€28.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€23.27€0.465

*price indicative

RS Stock No.:
450-6114
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Adhesive

Product Type

Pre-Printed Adhesive Label

Text Colour

Red

Background Colour

White

Quantity Per Package

50Per Pack

Length

38mm

Width

38mm

Text Message

Rejected Do Not Use

Standards/Approvals

No

COO (Country of Origin):
GB

Self-Adhesive: Rejected - Do not Use


Self-adhesive vinyl cloth labels

Red on white background

Pre-titled legends and space for text

Use ball-point pen, typewriter or spirit based pens

Each label 38 x 38 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy