Druck DPI620PC-100barg -1 bar to 100 bar Pressure Calibrator, UKAS

Subtotal (1 unit)*

€8,065.74

(exc. VAT)

€9,920.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,065.74

*price indicative

RS Stock No.:
576-889
Mfr. Part No.:
DPI620PC-100barg
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Calibrator

Maximum Pressure Measurement

100bar

Battery Type

Lithium-ion, Lithium-Polymer

Minimum Pressure Measurement

-1bar

Pressure Port Type

Gauge

Model Number

DPI620PC-100barg

Data Logging

Yes

Intrinsically Safe

No

Current Loop Measurement

Yes

Display Type

Colour LCD Touch Screen

Power Source

Rechargeable lithium Battery

Weight

575g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

12h

Standards/Approvals

BS EN 610101:2010, BS EN 613261:2006, CE

Height

42mm

Width

114mm

Length

183mm

Hazardous Area Certification

ATEX, ETL, IECEx

Calibrated

UKAS

Plug Type

USB

Druck Pressure Calibrator, 100 bar Maximum Pressure, -1 bar Minimum Pressure Measurement - DPI620PC-100barg


This pressure calibrator provides portable measurement and calibration of gauge pressure across a wide span for industrial field use. It combines rechargeable battery operation with a colour LCD touch screen to facilitate on-site adjustment and verification of pressure instrumentation. The unit supports current loop measurement and records data for traceable testing in production, maintenance and commissioning environments.

Features and Benefits:


• 100 bar range enables broad pressure verification and calibration
• -1 bar capability supports vacuum and low-pressure checks
• Colour LCD touch screen simplifies parameter entry and readouts
• Data logging records measurement traces for post-test analysis
• Rechargeable lithium battery affords extended 12 h field operation

Applications


• Suitable for commissioning pressure transmitters in process plants
• Ideal for maintenance of pneumatic control systems
• Used with loop-powered transmitters for 4 to 20 mA checks
• Can be used for calibration of field gauges and sensors
• Suitable for hazardous-area procedures requiring certified equipment

What certifications indicate use in regulated environments?


It carries ATEX and IECEx hazardous-area certification and meets CE standards.

How is data transferred from the instrument?


Logged files are exported via the USB plug for desktop analysis.

What power options support extended field campaigns?


It runs from a rechargeable lithium‑ion/lithium‑polymer battery and delivers approximately 12 h runtime.

What physical attributes aid portability?


The instrument weighs 575 g and has a Compact form factor for handheld use.

Is the unit intrinsically safe for explosive atmospheres?


The device is not intrinsically safe but holds ATEX and ETL approvals for specified zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy