Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, UKAS

Subtotal (1 unit)*

€10,621.84

(exc. VAT)

€13,064.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10,621.84

*price indicative

RS Stock No.:
576-882
Mfr. Part No.:
DPI620PCH - 20barg
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Calibrator

Battery Type

Rechargeable Pack

Maximum Pressure Measurement

20bar

Accuracy

1 %

Minimum Pressure Measurement

-0.9bar

Pressure Port Type

Gauge

Model Number

DPI620PCH - 20barg

Data Logging

Yes

Intrinsically Safe

No

Display Type

LCD

Current Loop Measurement

Yes

Power Source

Rechargeable lithium Battery

Weight

575g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

8h

Width

114mm

Length

343mm

Standards/Approvals

BS EN 610101:2010, BS EN 613261:2006, CE

Height

42mm

Hazardous Area Certification

No

Calibrated

UKAS

Plug Type

USB

Druck Pressure Calibrator, 20 bar Maximum Pressure, 1% Accuracy - DPI620PCH - 20barg


This pressure calibrator provides portable, precision measurement and signal diagnostics for on-site pressure systems. It operates across typical workshop temperatures and combines a gauge pressure Interface with an LCD readout and current loop capability to support calibration and verification of instrumentation in industrial settings.

Features and Benefits:


• 1% accuracy for precise calibration and verification
• -0.9 to 20 bar measurement range for wide pressure coverage
• Rechargeable lithium pack delivers 8 h runtime for extended use
• Data-logging capability records measurements for later analysis
• USB connection enables straightforward data transfer and charging

Applications


• Suitable for field calibration of process pressure transmitters
• Ideal for verification of gauge instruments in plants
• Used with loop-powered devices for current loop measurement
• Can be used for maintenance checks during shutdowns
• Suitable for portable testing where Compact sizing matters

What temperature range can it operate within?


It is rated to function between 0°C and 50°C.

How is the device powered and how long will it operate per charge?


It uses a rechargeable lithium battery pack and runs for approximately 8 h on a full charge.

What connectivity is available for exporting data?


It provides a USB connection for data transfer and charging.

What approvals support its use in regulated environments?


It meets BS EN 61010-1:2010 and BS EN 61326-1:2006 and carries CE marking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy