Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator
- RS Stock No.:
- 144-5556
- Mfr. Part No.:
- FLK-729 30G
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-5556
- Mfr. Part No.:
- FLK-729 30G
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 2.06bar | |
| Battery Type | Rechargeable | |
| Accuracy | ±0.01 % | |
| Minimum Pressure Measurement | -0.82bar | |
| Resolution | -0.82737 → 2.06842 bar | |
| Pressure Port Type | Differential | |
| Data Logging | Yes | |
| Model Number | FLK-729 30G | |
| Display Type | LCD | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 2.95kg | |
| Maximum Operating Temperature | 50°C | |
| Length | 172.7mm | |
| Standards/Approvals | No | |
| Width | 279.4mm | |
| Height | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 2.06bar | ||
Battery Type Rechargeable | ||
Accuracy ±0.01 % | ||
Minimum Pressure Measurement -0.82bar | ||
Resolution -0.82737 → 2.06842 bar | ||
Pressure Port Type Differential | ||
Data Logging Yes | ||
Model Number FLK-729 30G | ||
Display Type LCD | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 2.95kg | ||
Maximum Operating Temperature 50°C | ||
Length 172.7mm | ||
Standards/Approvals No | ||
Width 279.4mm | ||
Height 70mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Pressure Calibrator, ±0.01% Accuracy, 2.06 Bar Maximum Pressure Measurement - FLK-729 30G
This pressure calibrator is a portable automatic instrument designed for process technicians to generate, control and measure pressure while also sourcing and simulating mA signals in field environments. It simplifies multi-point pressure verification by automatically pumping to user-defined set-points and recording applied pressure and loop current, enabling efficient on-site calibration and diagnosis across industrial automation and instrumentation tasks.
Features & Benefits
• Automatic pressure pumping to user-entered set-points for fast calibration
• Control accuracy down to 0.005% full-scale for precise regulation
• Measures and sources 0–24 mA with 24V loop power for loop testing
• Built-in leak test to verify integrity of hoses and fittings
• Onboard data logging and template documentation for test records
• Rechargeable battery operation for field portability and off-grid use
• Control accuracy down to 0.005% full-scale for precise regulation
• Measures and sources 0–24 mA with 24V loop power for loop testing
• Built-in leak test to verify integrity of hoses and fittings
• Onboard data logging and template documentation for test records
• Rechargeable battery operation for field portability and off-grid use
**Applications**
• Suitable for commissioning and calibrating process transmitters on site
• Ideal for HART transmitter trim and zero adjustments during maintenance
• Used for automated multi-point calibration of pressure switches
• Can be used with an RTD probe to verify temperature-dependent instruments
• Suitable for portable verification of control-valve positioners and I/Ps
• Ideal for HART transmitter trim and zero adjustments during maintenance
• Used for automated multi-point calibration of pressure switches
• Can be used with an RTD probe to verify temperature-dependent instruments
• Suitable for portable verification of control-valve positioners and I/Ps
What pressure measurement range and resolution are provided on this model?
This variant measures from −0.82737 to 2.06842 bar with fine resolution suitable for low-pressure process loops.
How does it handle documentation and data transfer?
It logs measured and sourced values to onboard storage and supports wireless upload for compatible systems when wirelessly equipped.
What environmental limits should users observe for pressure control?
Pressure control is rated to operate between 0°C and 50°C while measurement functions operate from −10°C to 50°C, with battery charging restricted above 40°C.
What mechanical characteristics aid field use and portability?
The unit weighs 2.95 kg, has an IP54 ingress rating and includes a semi-rigid carrying case with storage for hoses and accessories.
Can it Interface with additional pressure modules or temperature probes?
It accepts legacy pressure modules for alternate ranges and supports an optional 720RTD probe for temperature measurements.
Related links
- Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator, RSCAL
- Fluke FLK-729 30G FC -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke FLK-729 30G FC -0.82 bar to 2.06 bar Pressure Calibrator, RSCAL
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator, RSCAL
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator, RSCAL
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator
