Fluke 717 -850 mbar to 20 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 192-5838
- Mfr. Part No.:
- FLUKE-717 300G
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,468.06
(exc. VAT)
€3,035.71
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,468.06 |
*price indicative
- RS Stock No.:
- 192-5838
- Mfr. Part No.:
- FLUKE-717 300G
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Calibrator | |
| Battery Type | Alkaline | |
| Maximum Pressure Measurement | 20bar | |
| Accuracy | ± 0.015 % | |
| Minimum Pressure Measurement | -850mbar | |
| Resolution | 1 mbar | |
| Pressure Port Type | Gauge | |
| Data Logging | No | |
| Model Number | 717 | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Leak Testing | No | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 600g | |
| Maximum Operating Temperature | 55°C | |
| Length | 201mm | |
| Standards/Approvals | No | |
| Width | 98mm | |
| Height | 52mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Calibrator | ||
Battery Type Alkaline | ||
Maximum Pressure Measurement 20bar | ||
Accuracy ± 0.015 % | ||
Minimum Pressure Measurement -850mbar | ||
Resolution 1 mbar | ||
Pressure Port Type Gauge | ||
Data Logging No | ||
Model Number 717 | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Leak Testing No | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 600g | ||
Maximum Operating Temperature 55°C | ||
Length 201mm | ||
Standards/Approvals No | ||
Width 98mm | ||
Height 52mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke 717 Pressure Calibrators
Fluke 717 Series pressure calibrators offer performance, durability, and reliability. They are compact, lightweight, and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.
Fluke 717 series includes:
717 30G – 623-9822, 12 to 30 psi (-850 mbar to 2 bar, -85 to 207 kPa)
717 300G – 623-9838, 12 to 300 psi, (-850 mbar to 20 bar, -85 to 2068.4 kPa)
717 100G – 757-7386, 12 to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)
717 10000G – 757-7386, 0 to 1000 psi, (0 mbar to 69 bar, 0 to 6894.8 kPa)
Features and Benefits:
Standards
CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V
Supplied with
Fluke 717, holster, TL75 test leads, AC72 crocodile clips, 9 V battery, instruction manual
Related links
- Fluke 717 -850 mbar to 20 bar Pressure Calibrator
- Fluke 717 -850 mbar to 7 bar Pressure Calibrator, RSCAL
- Fluke 717 -850 mbar to 2 bar Pressure Calibrator, RSCAL
- Fluke 718 -850 mbar to 20 bar Pressure Calibrator, RSCAL
- Fluke 718 EX -830 mbar to 20 bar Pressure Calibrator, RSCAL
- Fluke 717 -1 psi to 1 psi Pressure Calibrator, RSCAL
- Fluke 717 -850 mbar to 2 bar Pressure Calibrator
- Fluke 717 -850 mbar to 7 bar Pressure Calibrator
