Fluke 718 -68.9 mbar to 68.9 mbar Pressure Calibrator, RSCAL
- RS Stock No.:
- 195-8863
- Mfr. Part No.:
- FLUKE-718 1G
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€4,624.06
(exc. VAT)
€5,687.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,624.06 |
*price indicative
- RS Stock No.:
- 195-8863
- Mfr. Part No.:
- FLUKE-718 1G
- Manufacturer:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 68.9mbar | |
| Battery Type | Alkaline | |
| Product Type | Pressure Calibrator | |
| Accuracy | ±0.025 % | |
| Minimum Pressure Measurement | -68.9mbar | |
| Resolution | 0.001 mbar | |
| Pressure Port Type | Gauge | |
| Model Number | 718 | |
| Data Logging | No | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Battery | |
| Weight | 992g | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 20h | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Width | 94mm | |
| Length | 216mm | |
| Height | 66mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 68.9mbar | ||
Battery Type Alkaline | ||
Product Type Pressure Calibrator | ||
Accuracy ±0.025 % | ||
Minimum Pressure Measurement -68.9mbar | ||
Resolution 0.001 mbar | ||
Pressure Port Type Gauge | ||
Model Number 718 | ||
Data Logging No | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Battery | ||
Weight 992g | ||
Minimum Operating Temperature -10°C | ||
Battery Life 20h | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Width 94mm | ||
Length 216mm | ||
Height 66mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Pressure Calibrator, ±0.025% Accuracy, 68.9 m Bar Maximum Pressure Measurement - FLUKE-718 1G
This handheld pressure calibrator provides a compact, portable solution for pressure transmitter, gauge and switch calibration in industrial settings. It combines a pressure source with milliamp measurement and an integrated pump designed for easy maintenance after exposure to process fluids, enabling on-site calibration and troubleshooting across automation, electrical, electronics and mechanical environments.
Features & Benefits
• Resolution 0.001 mbar improves fine low-pressure adjustments
• Accuracy ±0.025% delivers precise full-span measurements
• Battery powered pressure calibrator 20 h life supports long field shifts
• LCD pressure calibrator Alkaline battery simplifies status monitoring
• Maximum pressure measurement ±68.9 mbar covers low-pressure work
• Error percentage calculation speeds pass/fail decision making
• Accuracy ±0.025% delivers precise full-span measurements
• Battery powered pressure calibrator 20 h life supports long field shifts
• LCD pressure calibrator Alkaline battery simplifies status monitoring
• Maximum pressure measurement ±68.9 mbar covers low-pressure work
• Error percentage calculation speeds pass/fail decision making
**Applications**
• Suitable for calibrating pressure transmitters in process control systems
• Ideal for testing pressure switches on pneumatic control panels
• Used with pressure gauges during installation and commissioning checks
• Can be used for field loop checks with 4–20 mA devices
• Used for maintenance of HVAC and low-pressure instrumentation
• Ideal for testing pressure switches on pneumatic control panels
• Used with pressure gauges during installation and commissioning checks
• Can be used for field loop checks with 4–20 mA devices
• Used for maintenance of HVAC and low-pressure instrumentation
What power source and battery arrangement does it use?
It runs from alkaline 9V batteries with two cells in the instrument and typical run time up to 20 h depending on functions used.
How does the pump handle accidental fluid exposure?
The pump features protective check valves and a removable valve assembly allowing field cleaning of springs and O-rings to remove residue without full disassembly.
What environmental conditions can it tolerate during operation?
It operates between -10 °C and 55 °C, withstands random vibration at 2 g from 5 Hz–500 Hz and survives a 1m drop test.
What simultaneous measurements are displayed?
The LCD shows five-digit pressure and current values at the same time for combined pressure and milliamp readings.
How Compact and portable is the instrument for site work?
The unit with holster measures 216mm x 94mm x 66mm and weighs 992 g for convenient handheld use.
Standards
CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V
Supplied with
Fluke 718, holster, TL75 test leads, AC72 crocodile clips, two 9 V batteries, instruction manual
Related links
- Fluke 718 -68.9 mbar to 68.9 mbar Pressure Calibrator
- Fluke 718 -850 mbar to 20 bar Pressure Calibrator, RSCAL
- Fluke 718 -850 mbar to 7 bar Pressure Calibrator, RSCAL
- Fluke 718 -850 mbar to 2 bar Pressure Calibrator, RSCAL
- Fluke 718 -850 mbar to 2 bar Pressure Calibrator
- Fluke 718 EX -830 mbar to 20 bar Pressure Calibrator, RSCAL
- Fluke 719 -850 mbar to 2.4 bar Pressure Calibrator, RSCAL
- Fluke 717 -850 mbar to 7 bar Pressure Calibrator, RSCAL
