Druck DPI 612 Flex -1 bar to 2 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 910-8784
- Mfr. Part No.:
- DPI612-PFX-2G
- Manufacturer:
- Druck
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 910-8784
- Mfr. Part No.:
- DPI612-PFX-2G
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Pressure Calibrator | |
| Battery Type | Rechargeable | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.0185 % | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | DPI 612 Flex | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Weight | 3.4kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 26h | |
| Length | 350mm | |
| Width | 170mm | |
| Height | 145mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Pressure Calibrator | ||
Battery Type Rechargeable | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.0185 % | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number DPI 612 Flex | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Leak Testing Yes | ||
Power Source Battery | ||
Weight 3.4kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 26h | ||
Length 350mm | ||
Width 170mm | ||
Height 145mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Druck Pressure Calibrator, Gauge Pressure Port, 2 Bar Maximum Pressure Measurement - DPI612-PFX-2G
This pressure calibrator by Druck is a high-quality instrument designed for accurate pressure measurement and calibration. With capabilities like current loop measurement and data logging, this calibrator offers a comprehensive solution for a wide range of applications. Its high precision and reliability make it a valuable tool for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Portable and Compact design for easy usage and transport
• Interchangeable pressure modules for flexible ranging
• Quick-to-fit pressure adapter and hose system for leak-free connections
• High precision pressure generation from vacuum to 1000 Bar/15000 psi
• Simple touch screen operation for ease of use
Applications
• Ideal for calibration and maintenance of pressure instruments
• Suitable for use in industries requiring precise pressure control
• Can be used for generating pressures in various • Great for applications requiring accurate measurement of process signals
• Useful for testing valve positioners and safety systems
What is the maximum pressure measurement capability of this calibrator?
It has maximum pressure measurement capability of 1000 Bar/15000 psi.
Can it calibrate pressure instruments accurately?
Yes, this pressure calibrator offers high accuracy pressure measurement for precise calibration.
Will it support data logging for pressure analysis?
Yes, this calibrator comes with data logging capabilities for easy monitoring and analysis of pressure readings.
Related links
- Druck DPI 612 Flex -1 bar to 2 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI 612 Flex -1 bar to 7 bar Pressure Calibrator, RSCAL
- Druck DPI 612 Flex -1 bar to 7 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator
- Druck DPI 612 Flex 0 bar to 100 bar Pressure Calibrator
- Druck DPI 612 Flex 0bar to 700bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator, RSCAL
