Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 910-8807
- Mfr. Part No.:
- DPI612-PFX-20G
- Manufacturer:
- Druck
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7,907.40
(exc. VAT)
€9,726.10
(inc. VAT)
- RS Stock No.:
- 910-8807
- Mfr. Part No.:
- DPI612-PFX-20G
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Rechargeable | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 20bar | |
| Accuracy | ±0.0185 % | |
| Minimum Pressure Measurement | -1bar | |
| Resolution | 0.0001 bar | |
| Pressure Port Type | Gauge | |
| Model Number | DPI 612 Flex | |
| Data Logging | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Weight | 3.4kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 26h | |
| Standards/Approvals | BS EN 61326-1:2013, BS EN 61010-1:2010, CE | |
| Width | 170mm | |
| Length | 350mm | |
| Height | 145mm | |
| Hazardous Area Certification | No | |
| Plug Type | USB | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Rechargeable | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 20bar | ||
Accuracy ±0.0185 % | ||
Minimum Pressure Measurement -1bar | ||
Resolution 0.0001 bar | ||
Pressure Port Type Gauge | ||
Model Number DPI 612 Flex | ||
Data Logging Yes | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Leak Testing Yes | ||
Power Source Battery | ||
Weight 3.4kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 26h | ||
Standards/Approvals BS EN 61326-1:2013, BS EN 61010-1:2010, CE | ||
Width 170mm | ||
Length 350mm | ||
Height 145mm | ||
Hazardous Area Certification No | ||
Plug Type USB | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Druck Pressure Calibrator, 20 bar Maximum Pressure, 26 h Battery Life - DPI612-PFX-20G
Features and Benefits:
• -1 to 20 bar span supports vacuum to high-pressure checks
• 26 h rechargeable battery enables prolonged field operation
• Data logging capability stores measurement records for analysis
• Current loop measurement allows direct 4 to 20 mA verification
Applications
• Ideal for maintenance of process instrumentation loops
• Used for leak testing of pressure-containing components
• Can be used for on-site calibration of pressure transmitters
• Used with handheld test rigs for portable diagnostics
What environmental temperatures can it handle?
How is data transferred for post-test review?
What standards does it conform to for electrical and EMC performance?
What is the instrument resolution for pressure readings?
What physical size and mass should users plan for?
Related links
- Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 7 bar Pressure Calibrator, RSCAL
- Druck DPI 612 Flex -1 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI 612 Flex -1 bar to 7 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 2 bar Pressure Calibrator
- Druck DPI 612 Flex 0 bar to 100 bar Pressure Calibrator
- Druck DPI 612 Flex 0bar to 700bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator, RSCAL

