SMC R 1/8 in Pressure Gauge, 30 mm, 1.0 MPa
- RS Stock No.:
- 456-777
- Mfr. Part No.:
- GA33-10-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Limited stock
- Plus 18 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 456-777
- Mfr. Part No.:
- GA33-10-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1.0MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | GA33 | |
| Case Material | Stainless Steel | |
| Connection Location | Vertical Side | |
| Dial Size | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1.0MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series GA33 | ||
Case Material Stainless Steel | ||
Connection Location Vertical Side | ||
Dial Size 30mm | ||
Standards/Approvals RoHS | ||
The SMC pressure gauge is designed to deliver precise monitoring of air pressure in various applications. Its robust stainless steel construction ensures durability, while the clear glass cover allows for easy readability of measurements. The gauge boasts an exceptional ±3% Full Span accuracy, making it an essential tool for accurate pressure readings. With a port size designed for efficient connectivity and a user-friendly interface, this gauge simplifies installation and use. Furthermore, the GA33's adaptability to a wide range of environments makes it ideal for both industrial and commercial settings, providing reliable performance in demanding conditions. It's more than just a gauge; it represents a commitment to quality and precision in pressure measurement.
Constructed of high-quality stainless steel for enhanced longevity
Clear glass cover provides excellent visibility of the pressure readings
Designed for easy installation, facilitating quick setup
Precision indication ensures highly accurate readings across multiple applications
Suitable for various environments, ensuring versatility in use
Features a blow-off port that enhances safety and performance
Compact design allows for easy integration into existing systems
