Stauff G 1/4 Digital Pressure Gauge, 90 mm, 400 bar
- RS Stock No.:
- 611-298
- Mfr. Part No.:
- SPG-DIGI-B0400-B
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€378.62
(exc. VAT)
€465.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.62 |
*price indicative
- RS Stock No.:
- 611-298
- Mfr. Part No.:
- SPG-DIGI-B0400-B
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Maximum Pressure Measurement | 400bar | |
| Product Type | Digital Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Connection Location | Bottom Entry | |
| Dial Size | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Maximum Pressure Measurement 400bar | ||
Product Type Digital Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Connection Location Bottom Entry | ||
Dial Size 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Digital pressure gauge designed for precise monitoring in hydraulic systems using oils, lubricants, or water. It offers a measurement range from 0 to 400 bar with an accuracy of 0.25% of full scale, and connects via a G 1/4 BSPP thread. It is ideal for both mobile and stationary applications requiring high-resolution pressure data.
Compact and reliable
Bar graph display
Backlit display
Battery status indicator
Related links
- Stauff G 1/4 Digital Pressure Gauge 600 bar
- Stauff G 1/4 Digital Pressure Gauge 1000 bar
- Parker 1/4 in Digital Pressure Gauge 400 bar
- Parker 1/4 in Digital Pressure Gauge 400 bar, RSCAL
- Parker 1/4 in Digital Pressure Gauge 400 bar, UKAS
- Parker 1/4 in Pressure Gauge 400 bar
- Parker 1/4 in Pressure Gauge 400 bar, RSCAL
- Parker 1/4 in USB Pressure Gauge Service Kit 400 bar
