Stauff G 1/4 Digital Pressure Gauge, 90 mm, 600 bar

Subtotal (1 unit)*

€415.31

(exc. VAT)

€510.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.31

*price indicative

RS Stock No.:
611-299
Mfr. Part No.:
SPG-DIGI-B0600-B
Manufacturer:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Maximum Pressure Measurement

600bar

Product Type

Digital Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Connection Type

Type G

Dial Size

90mm

Connection Location

Bottom Entry

Standards/Approvals

No

COO (Country of Origin):
DE
The Stauff Digital pressure gauge designed for precise monitoring in hydraulic systems using oils, lubricants, or water. It offers a measurement range from 0 to 600 bar with an accuracy of 0.25% of full scale, and connects via a G 1/4 BSPP thread. It is ideal for both mobile and stationary applications requiring high-resolution pressure data.

Compact and reliable

Bar graph display

Backlit display

Battery status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy