Festo R 1/8 Digital Pressure & Vacuum Gauges, 40 mm, 16 bar

Subtotal (1 unit)*

€21.19

(exc. VAT)

€26.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.19

*price indicative

RS Stock No.:
652-107
Mfr. Part No.:
PAGN-40-1.6M-R18-1.6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

16bar

Product Type

Digital Pressure & Vacuum Gauges

Minimum Pressure Measurement

0bar

Connection Size

R 1/8

Connection Type

Type R

Case Material

ABS

Dial Size

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo Pressure gauge is designed for precise monitoring of inert gases and neutral fluids under a range of conditions. This robust Bourdon tube gauge effectively measures pressure within an indicating range from 0 MPa to 1.6 MPa. Engineered for both safety and accuracy, it conforms to EN 837-1 standards and possesses a measurement class of 1.6, ensuring reliable performance. With dual-scale visibility in MPa and bar, the gauge facilitates easy reading, making it an indispensable tool in diverse applications. Its IP43 degree of protection signifies suitability for varied environments, while the temperature operating limits range from -20 °C to 60 °C, ensuring durability in challenging situations.

Complies with EN 837 1 standards for industry leading safety and accuracy

Dual scale display allows simultaneous reading in MPa and bar

Robust design includes a degree of protection rated IP43 for reliability in various environments

Built from RoHS compliant materials which ensuring environmental and safety standards are met

Centred and rear side pneumatic connection for easy installation

Lightweight construction at just 60 g enhances ease of use and mounting

Exploration of multiple ATEX zones ensures suitability for hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy