Festo, 40 mm R 1/8 Pneumatic Pressure Gauge, 10 bar
- RS Stock No.:
- 288-7942
- Mfr. Part No.:
- PAGN-40-10-R18-1.6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.28
(exc. VAT)
€27.40
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.28 |
*price indicative
- RS Stock No.:
- 288-7942
- Mfr. Part No.:
- PAGN-40-10-R18-1.6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | Pneumatic | |
| Accuracy | 2.5 %FS | |
| Series | PAGN-40-10-R18-1.6 | |
| Case Material | Polybutylene Terephthalate | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, RoHS, VDMA24364-B1/B2-L | |
| Model Number | 2849914 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type Pneumatic | ||
Accuracy 2.5 %FS | ||
Series PAGN-40-10-R18-1.6 | ||
Case Material Polybutylene Terephthalate | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Dial Size 40mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, RoHS, VDMA24364-B1/B2-L | ||
Model Number 2849914 | ||
- COO (Country of Origin):
- DE
The Festo Precision pressure gauge offers accurate measurement with a class 1.6 accuracy. With a pressure range of 0 bar to 10 bar and operating temperature from -40°C to 70°C, it is ideal for various industrial applications.
Indicating range from 0 bar to 10 bar and 0 psi to 145 psi for versatile use
Bourdon tube pressure gauge design ensures reliable performance
In-line installation mounting type for easy setup
Suitable for operating medium such as inert gases and neutral fluids
Measurement accuracy class 1.6 provides precise readings
RoHS-compliant materials ensure environmental safety
