RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-223
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.62 |
*price indicative
- RS Stock No.:
- 734-223
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, R 1/8 in Connection
The RS PRO 40 mm Pressure Gauge is designed for precise pressure measurement in various industrial applications. With a back entry connection and a Durable plastic case, this gauge is Ideal for environments where reliability and accuracy are crucial.
Features and Benefits
Accuracy: ±2.5% ensures reliable readings for critical applications
Dial Size: 40 mm for easy readability
Connection Size: 1/8 in R connection for compatibility with standard fittings
Maximum Pressure Measurement: 10 bar for a wide range of applications
Operating Temperature: Up to 60 °C for versatile use
Dial Colour: White for clear visibility
Dial Size: 40 mm for easy readability
Connection Size: 1/8 in R connection for compatibility with standard fittings
Maximum Pressure Measurement: 10 bar for a wide range of applications
Operating Temperature: Up to 60 °C for versatile use
Dial Colour: White for clear visibility
Applications
Hydraulic systems
Pneumatic systems
Industrial machinery
HVAC systems
Pneumatic systems
Industrial machinery
HVAC systems
Additional Information
Standards: Complies with EN 837-1 and EU regulations
Connection Location: Back entry for streamlined installation
Not Calibrated: Allows for custom calibration as needed
Connection Location: Back entry for streamlined installation
Not Calibrated: Allows for custom calibration as needed
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
