Festo, 40 mm G 1/8 Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 880-788
- Mfr. Part No.:
- MA-40-10-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€124.88
(exc. VAT)
€153.60
(inc. VAT)
In Stock
- 47 unit(s) ready to ship
- Plus 267 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.88 |
*price indicative
- RS Stock No.:
- 880-788
- Mfr. Part No.:
- MA-40-10-1/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 | |
| Connection Size | G 1/8 | |
| Series | MA | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 359874 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 | ||
Connection Size G 1/8 | ||
Series MA | ||
Case Material ABS | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 359874 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - MA-40-10-1/8, Numeric Part Number: 359874
This analogue pressure gauge is designed for precise measurement of pressure levels across various applications. With a 40 mm gauge diameter, it measures pressures from 0 to 10 Bar. Constructed from ABS, the device is Durable and performs reliably in diverse environmental conditions.
Features & Benefits
• Measures pressure from 0 to 10 Bar for flexible applications
• Measurement accuracy class 2.5 for enhanced precision
• Back entry design allows for installation in confined spaces
• IP43 protection class provides resistance to dust and water
• Operates efficiently in temperatures ranging from -20 to +60°C
• G 1/8 connection size compatible with standard pneumatic systems
Applications
• Suitable for monitoring inert gases in industrial environments
• Effective for measuring pressure in NEUTRAL fluid systems
• Ideal for pneumatic systems requiring accurate pressure readings
• Utilised in mechanical and automation
Will it function in low temperatures?
Yes, it operates effectively down to -20°C.
Is it suitable for gases and liquids?
It is intended for use with inert gases and NEUTRAL fluids.
Can it be installed in tight spaces?
Yes, the back entry design makes it easy to install in restricted areas.
Is it easy to read the displayed pressure?
Yes, the analogue display allows for clear and easy readings.
