Festo, 40 mm 1/8 in G Threaded Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 949-244
- Mfr. Part No.:
- MA-40-1-G1/8-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€136.04
(exc. VAT)
€167.33
(inc. VAT)
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.04 |
*price indicative
- RS Stock No.:
- 949-244
- Mfr. Part No.:
- MA-40-1-G1/8-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in G | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 192732 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in G | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 192732 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
The Festo service unit D series consisting of manual on/off valve and filter regulator with mounting bracket. It has standard nominal flow rate is 1,150 l/min and condensate drain fully manually.
Ambient temperature -10 to 60 °C
Maximum condensate volume 22cm3
