Festo, 50 mm G 1/4 Pressure Gauge, 16 bar, RSCAL
- RS Stock No.:
- 880-791
- Mfr. Part No.:
- MA-50-16-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.31
(exc. VAT)
€117.23
(inc. VAT)
In Stock
- 46 unit(s) ready to ship
- Plus 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.31 |
*price indicative
- RS Stock No.:
- 880-791
- Mfr. Part No.:
- MA-50-16-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Series | MA | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | RSCAL | |
| Model Number | 356759 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Series MA | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated RSCAL | ||
Model Number 356759 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Festo Series MA Pressure Gauge, 16 bar Maximum Pressure Measurement, Analogue Display - MA-50-16-1/4, Numeric Part Number: 356759
The Festo pressure gauge offers accurate monitoring of pressure levels from 0 to 16bar. Featuring a Bourdon-tube mechanism, this analogue gauge has a 50mm diameter display for easy reading. The back entry mounting design enhances compatibility with various systems while keeping installations compact.
Features & Benefits
• Operating range up to 16 Bar for industrial applications
• Analogue display facilitates straightforward reading of pressure levels
• Durable ABS case suitable for different environments
• Protection class IP43 guards against dust and water ingress
• G1/4 pressure connection for standard installations
Applications
• Measuring pressure in inert gases
• Suitable for NEUTRAL fluids in industrial processes
• Ideal for high measurement accuracy
• Designed for back entry installations in Compact setups
Can it measure both bar and psi units?
Yes, it can display readings in both Bar and psi.
Will it withstand high temperatures?
Yes, it operates efficiently within -20 to +60°C.
Can it be used in outdoor applications?
Its IP43 rating makes it suitable for limited outdoor use.
