Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry 50mm Outside Diameter
- RS Stock No.:
- 202-3117
- Mfr. Part No.:
- MA-50-16-1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.01 |
*price indicative
- RS Stock No.:
- 202-3117
- Mfr. Part No.:
- MA-50-16-1/4-EN
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Maximum Pressure Measurement | 16bar | |
Mounting Type | Back Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 50mm | ||
Related links
- Festo G 1/4 Analogue Pressure Gauge 2.5bar Back Entry 50mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 10bar Back Entry 50mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry 50mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 25bar Inline 25mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter
- Festo G 1/4 Analogue Pressure Gauge 16bar Panel 63mm Outside Diameter