WIKA, 100 mm G 1/4 MNPT Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 940-981
- Mfr. Part No.:
- 9060405
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€137.24
(exc. VAT)
€168.81
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.24 |
*price indicative
- RS Stock No.:
- 940-981
- Mfr. Part No.:
- 9060405
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 111.12 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 111.12 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauge are based on the proven Bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is 0 to 16 bar.
Reliable and cost effective
Nominal size is 100 mm
Design per EN 837-1
