WIKA, 100 mm G 3/8 Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 911-6801
- Mfr. Part No.:
- 7075589
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€259.41
(exc. VAT)
€319.07
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.41 |
*price indicative
- RS Stock No.:
- 911-6801
- Mfr. Part No.:
- 7075589
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 3/8 | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | Black, White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60529/lEC 529, NS 63 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 3/8 | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour Black, White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60529/lEC 529, NS 63 | ||
Calibrated UKAS | ||
RoHS Status: Exempt

100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Vibration, Pulse and shock resistant
Robust
EN 837-1 design
Approvals
Germanischer Lloyd and Gosstandart
