Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 2.5 bar, RSCAL
- RS Stock No.:
- 941-129
- Mfr. Part No.:
- MAT3-D20.B18
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€91.52
(exc. VAT)
€112.57
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.52 |
*price indicative
- RS Stock No.:
- 941-129
- Mfr. Part No.:
- MAT3-D20.B18
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Bottom | |
| Accuracy | ±2.5 % | |
| Series | MAT3 | |
| Case Material | Black Painted Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Connection | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Bottom | ||
Accuracy ±2.5 % | ||
Series MAT3 | ||
Case Material Black Painted Steel | ||
Dial Colour White | ||
Connection Location Bottom Connection | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MAT STANDARD PRESSURE GAUGE, Nominal size 63 mm, G 1/4, without
For non-corrosive gasses and liquids
Class 2.5 according to EN 837-1
Wetted parts: Brass
OEM applications
