Parker 1/4 in Digital Pressure Gauge, 90 mm, 16 bar, UKAS
- RS Stock No.:
- 941-284
- Mfr. Part No.:
- SCJN-016-L1
- Manufacturer:
- Parker
Subtotal (1 unit)*
€654.66
(exc. VAT)
€805.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €654.66 |
*price indicative
- RS Stock No.:
- 941-284
- Mfr. Part No.:
- SCJN-016-L1
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Digital Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | 1/4 in | |
| Accuracy | ±0.5 % | |
| Series | SCJN | |
| Dial Size | 90mm | |
| Minimum Operating Temperature | -10°C | |
| Number of Display Digits | 4.5 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60068-2-6/ 10, EN 60529 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Pressure Measurement 16bar | ||
Product Type Digital Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Connection Size 1/4 in | ||
Accuracy ±0.5 % | ||
Series SCJN | ||
Dial Size 90mm | ||
Minimum Operating Temperature -10°C | ||
Number of Display Digits 4.5 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60068-2-6/ 10, EN 60529 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Service Junior Digital Pressure Gauge measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate. Accurate measurements over a wide pressure range usually require multiple mechanical gauges. Due to the high accuracy, resolution and long term stability as well as the 4 1/2-digit display, the Service Junior performs this task with only one instrument.
Extremely robust and reliable due to metal housing
One button recording eliminates the need for complex calculations and tedious configurations
Memory optimization through automatic data compression
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker 1/4 in Digital Pressure Gauge 16 bar
- Parker 1/4 in Digital Pressure Gauge 16 bar, RSCAL
- Parker 1/4 in Digital Pressure Gauge 16 bar, UKAS
- Parker 1/4 in USB Digital Pressure Gauge 16 bar, UKAS
- Parker 1/4 in USB Digital Pressure Gauge 16 bar
- Parker 1/4 in Digital Pressure Gauge 400 bar, UKAS
- Parker 1/4 in USB Digital Pressure Gauge 16 bar, RSCAL
- Parker 1/4 in Digital Pressure Gauge 600 bar, UKAS
