Parker 1/4 in USB Digital Pressure Gauge, 90 mm, 16 bar, UKAS
- RS Stock No.:
- 941-292
- Mfr. Part No.:
- SCJN-KIT-016
- Manufacturer:
- Parker
Subtotal (1 unit)*
€634.04
(exc. VAT)
€779.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.04 |
*price indicative
- RS Stock No.:
- 941-292
- Mfr. Part No.:
- SCJN-KIT-016
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Digital Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | 4.5 bar | |
| Connection Size | 1/4 in | |
| Connection Type | 1/4 in | |
| Accuracy | ±0.5 % | |
| Interface Type | USB | |
| Series | SCJN | |
| Case Material | Metal | |
| Dial Size | 90mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | ISO 228-1, ISO 9001, IEC 60068-2-29/25, IEC 60068-2-6/ 10 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Digital Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection 4.5 bar | ||
Connection Size 1/4 in | ||
Connection Type 1/4 in | ||
Accuracy ±0.5 % | ||
Interface Type USB | ||
Series SCJN | ||
Case Material Metal | ||
Dial Size 90mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals ISO 228-1, ISO 9001, IEC 60068-2-29/25, IEC 60068-2-6/ 10 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Measuring Device Kit features a SensoControl Service Junior Measuring Device. The Service Junior measures, displays and stores pressures in a single device. It features an extremely robust design in a metal housing and is easy to operate.
One button recording eliminates the need for complex calculations and tedious configurations
Memory optimization through automatic data compression
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker 1/4 in USB Digital Pressure Gauge 16 bar
- Parker 1/4 in USB Digital Pressure Gauge 16 bar, RSCAL
- Parker 1/4 in Digital Pressure Gauge 16 bar, UKAS
- Parker 1/4 in Digital Pressure Gauge 400 bar, UKAS
- Parker 1/4 in Digital Pressure Gauge 600 bar, UKAS
- Parker 1/4 in Digital Pressure Gauge 16 bar
- Parker 1/4 in Digital Pressure Gauge 16 bar, RSCAL
- Parker 1/4 in Pressure Gauge 400 bar
