Norgren Pressure Gauge, 50 mm, 10 bar, UKAS
- RS Stock No.:
- 941-300
- Mfr. Part No.:
- 18-015-027
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€148.16
(exc. VAT)
€182.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.16 |
*price indicative
- RS Stock No.:
- 941-300
- Mfr. Part No.:
- 18-015-027
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 2.5 %FS | |
| Connection Type | Threaded | |
| Case Material | ABS, Stainless Steel | |
| Dial Size | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Dial Colour | Face Scale: Black, White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Conform to BS EN 837-1:1998 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 2.5 %FS | ||
Connection Type Threaded | ||
Case Material ABS, Stainless Steel | ||
Dial Size 50mm | ||
Minimum Operating Temperature -40°C | ||
Dial Colour Face Scale: Black, White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Conform to BS EN 837-1:1998 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IMI Norgren pressure gauges monitors pressures in a compressed Air system for optimum efficiency MADE up of stainless steel designed to use in industrial compressed Air systems.
Wide pressure and temperature range
Back or bottom connection
Panel Mount
