Norgren, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 941-306
- Mfr. Part No.:
- 18-015-854
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€147.76
(exc. VAT)
€181.74
(inc. VAT)
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.76 |
*price indicative
- RS Stock No.:
- 941-306
- Mfr. Part No.:
- 18-015-854
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Accuracy | 2.5 % | |
| Series | 18-015 | |
| Case Material | ABS, Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Accuracy 2.5 % | ||
Series 18-015 | ||
Case Material ABS, Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Analogue Positive Pressure Gauge, 63mm Diameter, 0 to 10 Bar Pressure Measuring Range - 18-015 Series - 18-015-854
Wondering how to keep an eye on positive pressure values in your pneumatic system? Look to this analogue gauge from IMI Norgren. It lets you obtain measurements without a power source, so there's no need to fiddle with batteries or a mains connection. A large face diameter of 63mm allows you to take accurate readings at a glance. The white background and black numbers make the values easy to note. You can count on this device in high and low-pressure applications thanks to its wide pressure measuring range of 0 to 10 bar.
Features & Benefits
• Accuracy of 2.5% for reliable readings
• Broad operating temperature range between -40°C and +65°C for use in demanding environments
• Light weight of 104g to place minimal strain on your panel
Applications
• Process control
• Factory automation
• Air preparation equipment
What type of thread connection does this product use?
This product uses a G1/4 thread that's widely compatible with standard equipment, making installation a breeze.
What media is this gauge compatible with?
It can measure the pressure of compressed air, oil, and gases and liquids that aren't corrosive to copper alloys, making it a versatile option.
