RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 1000 psi, RSCAL

Subtotal (1 unit)*

€111.67

(exc. VAT)

€137.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.67

*price indicative

RS Stock No.:
941-325
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

1000psi

Minimum Pressure Measurement

0psi

Pressure Connection

Brass

Connection Size

BSP 1/4 in

Connection Type

1/4 in BSP

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO BSP 1/4 Bottom Entry Pressure Gauge 1000psi, 0psi min.


This RS PRO tried and tested bottom entry pressure gauges can be used across a wide range of equipment. The pressure gage has a stainless-steel case and polycarbonate window, making it strong and Durable in many environments.

These RS PRO pressure gauges have been designed with the highest quality and versatility in mind and are filled with liquid glycerine and are bottom entry orientated with a 1/4” BSPP thread.

Features and Benefits


  • Dual scale bar/psi gauge with bottom connection

  • Stainless steel case, aluminium dial and a pointer

  • Polycarbonate window and bottom connection of brass

  • Gauge diameter of 63 mm

  • Glycerine filled pressure gauge

  • ±3-2-3% ANSI/ASME Grade B

  • Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy