RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 1000 psi, UKAS
- RS Stock No.:
- 941-326
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€151.17
(exc. VAT)
€185.94
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.17 |
*price indicative
- RS Stock No.:
- 941-326
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1000psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1000psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Brass | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO BSP 1/4 Bottom Entry Pressure Gauge 1000psi, 0psi min.
This RS PRO tried and tested bottom entry pressure gauges can be used across a wide range of equipment. The pressure gage has a stainless-steel case and polycarbonate window, making it strong and Durable in many environments.
These RS PRO pressure gauges have been designed with the highest quality and versatility in mind and are filled with liquid glycerine and are bottom entry orientated with a 1/4 BSPP thread.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
