Festo, 50 mm G 1/4 Threaded Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

€159.20

(exc. VAT)

€195.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.20

*price indicative

RS Stock No.:
949-186
Mfr. Part No.:
FMA-50-10-1/4-EN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

FM-A

Case Material

ABS

Dial Colour

Black

Connection Location

Back Entry

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Calibrated

UKAS

Model Number

159599

COO (Country of Origin):
PL

Festo FMA Series Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - FMA-50-10-1/4-EN, Numeric Part Number: 159599


This pressure gauge is suitable for industrial applications, measuring pressures from 0 to 10 Bar. With a nominal size of 50mm, the analogue gauge features a robust ABS case for enhanced durability. It operates within a temperature range of -20 to +60°C, making it compatible with various inert gases and NEUTRAL fluids.

Features & Benefits


• Accurate measurement up to 10 Bar maximum pressure

• Clear analogue display facilitates easy reading

• Complies with EN 837-1 for quality assurance

• Rear side central connection for simple installation

Applications


• Utilised with inert gases in automation systems

• Suitable for monitoring pressure in mechanical processes

• Ideal for pneumatic systems requiring precise readings

• Appropriate for settings necessitating back entry installation

Is there any restriction on the types of gases used?


Yes, it should not be used with acetylene or oxygen.

Is the FMA gauge compliant with safety standards?


Yes, it conforms to RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy