Festo, 50 mm G 1/4 Threaded Pressure Gauge, 2.5 bar, UKAS
- RS Stock No.:
- 949-250
- Mfr. Part No.:
- FMA-50-2,5-1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€159.20
(exc. VAT)
€195.82
(inc. VAT)
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.20 |
*price indicative
- RS Stock No.:
- 949-250
- Mfr. Part No.:
- FMA-50-2,5-1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | FM-A | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 159598 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series FM-A | ||
Case Material ABS | ||
Dial Colour Black | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 159598 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
Festo Pressure Gauge, 0.66 Load Factor, Front Panel Mounting - FMA-50-2,5-1/4-EN, Numeric Part Number: 159598
This device features precision monitoring with a pressure range extending from 0 to 2.5 Bar, ensuring accurate readings in various conditions. Built with an ABS casing, it provides robust protection against physical wear and environmental factors. The maximum operating temperature of +60°C allows for reliable performance even in warmer settings.
Features & Benefits
• G 1/4 connection for compatibility with standard fittings
• Designed for gases and NEUTRAL fluids enhances versatility
• Operating temperature range of -20°C to 60°C ensures reliability
• Bourdon tube design improves measurement accuracy
• ABS case provides durability in challenging environments
Applications
• Utilised for pressure monitoring in automation systems
• Ideal for checking pressure in pneumatic applications
• Suitable for use in mechanical engineering projects
• Employed in industrial settings requiring precise pressure measurement
What type of fluids can this gauge measure?
It can measure inert gases and NEUTRAL fluids without risk.
Is this product suitable for explosive atmospheres?
Yes, it meets ATEX standards for Zones 1, 2, and 21.
Is it compliant with industry regulations?
Yes, it conforms to EN 837-1 standards for safety.
