Festo, 63 mm 1/4 in G Threaded Pressure Gauge, 0 bar, UKAS
- RS Stock No.:
- 949-254
- Mfr. Part No.:
- FVAM-63-V1/0-G1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€165.67
(exc. VAT)
€203.77
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.67 |
*price indicative
- RS Stock No.:
- 949-254
- Mfr. Part No.:
- FVAM-63-V1/0-G1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/4 in G | |
| Connection Type | Threaded | |
| Series | FVAM | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Model Number | 537813 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size 1/4 in G | ||
Connection Type Threaded | ||
Series FVAM | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Model Number 537813 | ||
- COO (Country of Origin):
- PL
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 63 which used operating pressure up to -1 to 0 bar.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
