Festo, 40 mm 1/8 in G Threaded Pressure Gauge, 0 bar, RSCAL
- RS Stock No.:
- 949-251
- Mfr. Part No.:
- FVAM-40-V1/0-G1/8-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€122.93
(exc. VAT)
€151.20
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.93 |
*price indicative
- RS Stock No.:
- 949-251
- Mfr. Part No.:
- FVAM-40-V1/0-G1/8-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in G | |
| Connection Type | Threaded | |
| Accuracy | 2.5 % | |
| Series | FVAM | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 537812 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in G | ||
Connection Type Threaded | ||
Accuracy 2.5 % | ||
Series FVAM | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 537812 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- PL
Festo FVAM Series Pressure Gauge, -1 Bar Minimum Pressure, 0 Bar Maximum Pressure - FVAM-40-V1/0-G1/8-EN
This pressure gauge provides accurate measurement of sub-atmospheric pressures for pneumatic and vacuum systems. Designed for rear-thread installation, it offers a Compact Visual indication of pressure on a black dial while operating within moderate thermal limits. The instrument is suitable for environments requiring RoHS-compliant components and a lightweight, impact-resistant enclosure.
Features and Benefits:
• Brass connection ensures corrosion-resistant fluid contact
• Threaded back entry allows secure panel or equipment mounting
• 2.5% accuracy delivers dependable measurement reproducibility
• Measures from -1 bar up to 0 bar to monitor vacuum conditions
• ABS case provides impact resistance and reduced weight
• Rated for operation up to 60°C for stable performance
• Threaded back entry allows secure panel or equipment mounting
• 2.5% accuracy delivers dependable measurement reproducibility
• Measures from -1 bar up to 0 bar to monitor vacuum conditions
• ABS case provides impact resistance and reduced weight
• Rated for operation up to 60°C for stable performance
Applications
• Suitable for vacuum leak detection in pneumatic rigs
• Ideal for monitoring suction lines in vacuum generators
• Used for control panels requiring Compact pressure indication
• Can be used for laboratory vacuum setups requiring RoHS components
• Ideal for monitoring suction lines in vacuum generators
• Used for control panels requiring Compact pressure indication
• Can be used for laboratory vacuum setups requiring RoHS components
What connection Interface does it use for installation?
It fits a 1/8 inch G threaded connection located at the rear for straightforward panel or pipe mounting.
How does the dial present readings under varied lighting?
The face uses a black dial which enhances contrast with markings to aid readability in typical industrial lighting.
What temperature conditions will affect its operation?
The device is specified to operate up to 60°C, above which accuracy and materials performance may be compromised.
How precise are the readings for control-loop feedback?
The instrument provides measurement accuracy of 2.5%, suitable for many process-control and monitoring tasks requiring consistent vacuum readings.
