Festo, 40 mm R 1/8 Threaded Pressure Gauge, 0 bar, UKAS

Subtotal (1 unit)*

€148.97

(exc. VAT)

€183.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.97

*price indicative

RS Stock No.:
949-256
Mfr. Part No.:
VAM-40-V1/0-R1/8-EN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

0bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Brass

Connection Size

R 1/8

Connection Type

Threaded

Series

VAM

Case Material

ABS

Dial Size

40mm

Dial Colour

Black

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Calibrated

UKAS

Model Number

537810

COO (Country of Origin):
PL

Festo Vacuum Pressure Gauge, 0 bar - VAM Series - VAM-40-V1/0-R1/8-EN


Use this vacuum gauge from Festo to take pressure readings below the atmospheric pressure range. The unit uses a Bourdon tube to detect changes in pressure and provides highly accurate readings. It features a Durable ABS (acrylonitrile butadiene styrene) thermoplastic housing. The high tensile strength of this material makes it highly resistant to both physical impact and chemical corrosion. The gauge has a double scale, which allows for pressure readings in both bar and psi (pounds per square inch).

• Gauge outside diameter of 40 mm

• Maximum pressure measurement of 0 bar

• Operating pressure range of -1 bar to 0 bar

• Pneumatic connection type of R1/8

• Can be assembled in any position

• Threaded mounting type

• Rear side central connecting position

• Ambient temperature range of -20°C to +60°C

• Weight of 63 g

Range Information


• The vacuum pressure gauges in the Festo VAM range have analogue displays and gauges that can be loaded up to three-quarters of their full-scale Value under a static load and up to two-thirds under intermittent load conditions

• Some of the units feature an adjustable red-green indicator reading range, giving you added peace of mind when monitoring compressed Air

• The VAM series of components are suitable for front-panel or in-line installation

The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 40 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/8 using with threaded mounting type.

Ambient temperature -10 to 60 °C

Used acrylonitrile butadiene styrene material

Product weight 63 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy