Festo, 40 mm R 1/8 Threaded Pressure Gauge, 0 bar, RSCAL
- RS Stock No.:
- 949-255
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€109.47
(exc. VAT)
€134.65
(inc. VAT)
In Stock
- 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.47 |
*price indicative
- RS Stock No.:
- 949-255
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 | |
| Connection Type | Threaded | |
| Series | VAM | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 537810 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 | ||
Connection Type Threaded | ||
Series VAM | ||
Case Material ABS | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 537810 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- PL
Festo Vacuum Pressure Gauge, 0 bar - VAM Series - VAM-40-V1/0-R1/8-EN
Use this vacuum gauge from Festo to take pressure readings below the atmospheric pressure range. The unit uses a Bourdon tube to detect changes in pressure and provides highly accurate readings. It features a Durable ABS (acrylonitrile butadiene styrene) thermoplastic housing. The high tensile strength of this material makes it highly resistant to both physical impact and chemical corrosion. The gauge has a double scale, which allows for pressure readings in both bar and psi (pounds per square inch).
• Gauge outside diameter of 40 mm
• Maximum pressure measurement of 0 bar
• Operating pressure range of -1 bar to 0 bar
• Pneumatic connection type of R1/8
• Can be assembled in any position
• Threaded mounting type
• Rear side central connecting position
• Ambient temperature range of -20°C to +60°C
• Weight of 63 g
Range Information
• The vacuum pressure gauges in the Festo VAM range have analogue displays and gauges that can be loaded up to three-quarters of their full-scale Value under a static load and up to two-thirds under intermittent load conditions
• Some of the units feature an adjustable red-green indicator reading range, giving you added peace of mind when monitoring compressed Air
• The VAM series of components are suitable for front-panel or in-line installation
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 40 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/8 using with threaded mounting type.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Product weight 63 g
