Bourdon, 100 mm G 1/2 in Bottom Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 192-6243
- Mfr. Part No.:
- MAT5D30B22
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€129.06
(exc. VAT)
€158.74
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.06 |
*price indicative
- RS Stock No.:
- 192-6243
- Mfr. Part No.:
- MAT5D30B22
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 in | |
| Accuracy | ±2.5 % | |
| Connection Type | Bottom | |
| Series | MAT | |
| Case Material | Black Painted Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, Pressure PED 97/23/CE | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 in | ||
Accuracy ±2.5 % | ||
Connection Type Bottom | ||
Series MAT | ||
Case Material Black Painted Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, Pressure PED 97/23/CE | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer MAT Steel Case Pressure Gauge
Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.
Features and Benefits
• Knife edge black aluminium pointer;• IP32 rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• Brass connection with 14 mm square;• Class 2.5;• 40, 50, 63mm and 100mm gauge diameters available
Applications
• Compressed gases;• Lubricating circuits;• Hot or cold water networks;• Water distribution
