Bourdon, 100 mm G 1/2 in Bottom Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 192-6421
- Mfr. Part No.:
- MIT5D32B22
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€164.74
(exc. VAT)
€202.63
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.74 |
*price indicative
- RS Stock No.:
- 192-6421
- Mfr. Part No.:
- MIT5D32B22
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 inch | |
| Connection Size | G 1/2 in | |
| Accuracy | ±2.5 % | |
| Connection Type | Bottom | |
| Series | MIT5 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black, White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Pressure PED 97/23/CE, EN 837-1 Standard | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 inch | ||
Connection Size G 1/2 in | ||
Accuracy ±2.5 % | ||
Connection Type Bottom | ||
Series MIT5 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black, White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Pressure PED 97/23/CE, EN 837-1 Standard | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
• Black balanced aluminium pointer;• IP54 (IP65 for 100 mm dia.) rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection ;• Class 2.5;• 63 mm and 100 mm gauge diameters available
Applications
• Compressors;• Diesel engines;• Agricultural equipment;• Public works;• Machine tools;• Hydraulic systems;• Pumps
