Norgren, 40 mm R 1/8 in MNPT Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6439
- Mfr. Part No.:
- 18-013-989
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€92.54
(exc. VAT)
€113.82
(inc. VAT)
In Stock
- 162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.54 |
*price indicative
- RS Stock No.:
- 192-6439
- Mfr. Part No.:
- 18-013-989
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | R 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | MNPT | |
| Series | 9273 | |
| Case Material | Stainless Steel, ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size R 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type MNPT | ||
Series 9273 | ||
Case Material Stainless Steel, ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
IMI Norgren Analogue Pressure Gauge, 0 to 10 Bar, +2.5% Best Accuracy - 18-013-989
This pressure gauge from IMI Norgren reliably monitors the flow of both gases and liquids in your pneumatic system. It can measure pressures between 0 and 10 bar for use in both low-pressure and high-pressure applications. The analogue gauge doesn't need power to operate, making it convenient to use. Thanks to its ABS (acrylonitrile butadiene styrene) case material, it's highly Durable and resistant to impact, so you can rely on it for long service in harsh industrial environments.
Features & Benefits
• Compact diameter of 40mm for ease of use in areas where space is limited
• Broad operating temperature range of -40°C to +65°C for use in demanding environments
• Provides readings in both bar and psi (pounds per square inch) for versatility
Applications
• Heating, ventilation and Air conditioning (HVAC) systems
• Medical engineering
• Industrial machinery
How does an analogue pressure gauge work?
An analogue pressure gauge operates using a curved Bourdon tube that straightens under pressure. The gas or liquid being measured presses internally on the tube, which is linked to the pressure dial. As pressure rises, the dial turns clockwise to display a reading.
