Norgren Pressure Gauge, 50 mm, 6 bar, RSCAL
- RS Stock No.:
- 192-6437
- Mfr. Part No.:
- 18-013-012
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€95.54
(exc. VAT)
€117.51
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 23 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.54 |
*price indicative
- RS Stock No.:
- 192-6437
- Mfr. Part No.:
- 18-013-012
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Type | PTF, Type R, Type G, NPT, Metric | |
| Accuracy | ±2.5 % | |
| Case Material | Steel, Stainless Steel, ABS | |
| Minimum Operating Temperature | -40°C | |
| Dial Size | 50mm | |
| Dial Colour | White, Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | BS EN 837-1:1998 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Type PTF, Type R, Type G, NPT, Metric | ||
Accuracy ±2.5 % | ||
Case Material Steel, Stainless Steel, ABS | ||
Minimum Operating Temperature -40°C | ||
Dial Size 50mm | ||
Dial Colour White, Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals BS EN 837-1:1998 | ||
Calibrated RSCAL | ||
IMI Norgren Analogue Positive Pressure Gauge, Centre-Back Connection, 50mm Diameter Dial Face - 18-013-012
Monitor your compressed Air system or pneumatic network with this pressure gauge from IMI Norgren. The analogue unit uses a Bourdon tube to display pressures between 0 and 6 bar, so its practical for use in low-pressure applications. A hardwearing PA66 body resists damage from abrasion and impact, while the PC lens is Durable but transparent, so you can read its 50mm dial face clearly. Thanks to a robust brass connector on the centre back, this is a safe choice for use with compressed Air or gasses, oils and any liquids that dont corrode copper alloys.
Features & Benefits
• Dual scale shows readings in psi and bar for versatility
• Accuracy of 2.5% of full scale means you GET precise readings
• Tapered R1/8 NPT thread on the connector creates an airtight seal with no need for thread sealant
Applications
• Compressors
• Medical equipment
• HVAC systems
What temperatures can I use this pressure gauge at?
This pressure gauge operates safely at temperatures between -40°C and +65°C and supports media across this same range. Make sure your Air supply is dry to avoid ice formation below +2°C.
