Festo, 63 mm G 1/4 Flange Pressure Gauge, 16 bar
- RS Stock No.:
- 288-7747
- Mfr. Part No.:
- FMAP-63-16-1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.96 |
*price indicative
- RS Stock No.:
- 288-7747
- Mfr. Part No.:
- FMAP-63-16-1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | 1.6 %FS | |
| Connection Type | Flange | |
| Series | FMAP-63-16-1/4-EN | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 161131 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy 1.6 %FS | ||
Connection Type Flange | ||
Series FMAP-63-16-1/4-EN | ||
Case Material ABS | ||
Connection Location Rear Side Centred | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 161131 | ||
- COO (Country of Origin):
- PL
Festo FMAP Series Pressure Gauge, 16 Bar Maximum Pressure Measurement, 0 Bar Minimum Pressure Measurement - FMAP-63-16-1/4-EN, Numeric Part Number:161131
This pressure gauge is designed for precise measurement of pressure in a wide range of applications. With a maximum measurement capacity of 16 bar, it features a 63mm diameter display and a robust ABS housing. This analogue pressure gauge ensures reliable performance across varying temperatures, with a minimum operating temperature of -20°C and a maximum of +60°C. Its G 1/4 pressure gauge connection allows for easy installation in panel-mount configurations.
Features & Benefits
• Features a Bourdon tube design for accurate pressure readings
• Measurement range from 0 bar to 16 bar enhances versatility
• IP43 protection rating safeguards against dust and water ingress
• Front panel mounting enables easy and quick installation
Applications
• Utilised for monitoring pressure in inert gases
• Applicable in systems with neutral fluids, avoiding acetylene and oxygen
• Ideal for industrial automation tasks requiring precise pressure readings
• Suited for mechanical and electrical in various industries
What is the degree of measurement accuracy for this device?
It boasts a measurement accuracy class of 1, ensuring high-precision readings under normal operating conditions.
Can this be used in hazardous environments?
Yes, it is designed for use in zones classified as ATEX Zone 1, Zone 2, Zone 21, and Zone 22, but safety certifications must be adhered to.
What materials are in contact with the measured medium?
The gauge uses brass for components contacting the medium, ensuring durability and resistance in various applications.
Does this gauge require any special operating conditions?
It is critical to avoid using this gauge with acetylene and oxygen to maintain safety and performance standards.
What is the weight and colour of the housing?
The gauge weighs 120g and features a black housing, providing a professional appearance suitable for industrial setups.
